3360C-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360C-1-502LF

DigiKey Part Number
3360C-1-502LF-ND
Manufacturer
Manufacturer Product Number
3360C-1-502LF
Description
POT 5K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3360C-1-502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
310°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.093" (2.36mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.21000€3.21
10€2.70300€27.03
25€2.52160€63.04
50€2.39180€119.59
100€2.26810€226.81
300€2.08427€625.28
500€2.00364€1,001.82
1 000€1.89898€1,898.98
5 000€1.67585€8,379.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.21000
Unit Price with VAT:€4.02855