
3352E-1-102LF | |
|---|---|
DigiKey Part Number | 3352E-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-102LF |
Description | THUMBWHEEL POT 1K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-102LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Size / Dimension Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) |
Part Status Active | Termination PC Pins |
Resistance 1 kOhms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €2.36700 | €23.67 |
| 25 | €2.19880 | €54.97 |
| 50 | €2.07900 | €103.95 |
| 100 | €1.96510 | €196.51 |
| 300 | €1.79647 | €538.94 |
| 500 | €1.72276 | €861.38 |
| 1 000 | €1.62738 | €1,627.38 |
| 5 000 | €1.42520 | €7,126.00 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.56420 |

