
3329S-1-202LF | |
|---|---|
DigiKey Part Number | 3329S-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329S-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329S-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.57900 | €25.79 |
| 25 | €2.40560 | €60.14 |
| 50 | €2.28180 | €114.09 |
| 100 | €2.16390 | €216.39 |
| 250 | €2.01668 | €504.17 |
| 500 | €1.91160 | €955.80 |
| 1 000 | €1.81178 | €1,811.78 |
| 5 000 | €1.59892 | €7,994.60 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.84030 |




