3314Z-1-205E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: €0.82884
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: €0.82884
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: €1.09688
Datasheet
2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-205E

DigiKey Part Number
3314Z-205ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314Z-1-205E
Description
TRIMMER 2M OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-205E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 MOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-42ETA205Nidec Components0563-ST-42ETA205TR-ND€0.82884Similar
ST-4ETA205Nidec Components0563-ST-4ETA205TR-ND€0.82884Similar
TS4YJ205MR10Vishay Sfernice0716-TS4YJ205MR10TR-ND€1.09688Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.23295€246.59
Manufacturers Standard Package
Unit Price without VAT:€1.23295
Unit Price with VAT:€1.54735