
3314Z-1-104E | |
|---|---|
DigiKey Part Number | 3314Z-1-104ETR-ND - Tape & Reel (TR) 3314Z-1-104ECT-ND - Cut Tape (CT) 3314Z-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-104E |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.39200 | €13.92 |
| 25 | €1.29400 | €32.35 |
| 50 | €1.22360 | €61.18 |
| 100 | €1.15680 | €115.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.09340 | €218.68 |
| 400 | €1.03325 | €413.30 |
| 600 | €0.99950 | €599.70 |
| 1 000 | €0.95848 | €958.48 |
| 1 400 | €0.93236 | €1,305.30 |
| 2 000 | €0.90540 | €1,810.80 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.09585 |

