Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



3314S-3-101E | |
|---|---|
DigiKey Part Number | 3314S-3-101ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-3-101E |
Description | TRIMMER 100OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-101E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-101E | Bourns Inc. | 0 | 3314S-101ETR-ND | €1.10738 | Parametric Equivalent |
| 3314S-1-101G | Bourns Inc. | 0 | 3314S-1-101G-ND | €1.05303 | Parametric Equivalent |
| 3314S-2-101E | Bourns Inc. | 0 | 3314S-2-101E-ND | €1.23295 | Parametric Equivalent |
| ST-42ETA100 | Nidec Components | 0 | 563-ST-42ETA100TR-ND | €0.82884 | Similar |
| ST-42ETA101 | Nidec Components | 0 | 563-ST-42ETA101TR-ND | €0.82884 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.09340 | €218.68 |
| Unit Price without VAT: | €1.09340 |
|---|---|
| Unit Price with VAT: | €1.37222 |








