3314S-3-101E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.10738
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.05303
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.23295
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: €0.82884
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: €0.82884
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: €0.82884
Datasheet

Similar


Nidec Components
In Stock: 990
Unit Price: €1.32000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: €1.09688
Datasheet

Similar


Vishay Sfernice
In Stock: 169
Unit Price: €2.18000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: €1.30151
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.06528
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.20530
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.06528
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €0.85760
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
3314H-1-105

3314S-3-101E

DigiKey Part Number
3314S-3-101ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-3-101E
Description
TRIMMER 100OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-3-101E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.09340€218.68
Manufacturers Standard Package
Unit Price without VAT:€1.09340
Unit Price with VAT:€1.37222