
3314J-2-200E | |
|---|---|
DigiKey Part Number | 118-3314J-2-200ETR-ND - Tape & Reel (TR) 118-3314J-2-200ECT-ND - Cut Tape (CT) 118-3314J-2-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-200E |
Description | TRIMMER 20 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.14500 | €11.45 |
| 25 | €1.06920 | €26.73 |
| 50 | €1.01440 | €50.72 |
| 100 | €0.96240 | €96.24 |
| 250 | €0.89724 | €224.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85074 | €425.37 |
| 1 000 | €0.80647 | €806.47 |
| 1 500 | €0.78159 | €1,172.38 |
| 2 500 | €0.75129 | €1,878.23 |
| 3 500 | €0.73194 | €2,561.79 |
| 5 000 | €0.71196 | €3,559.80 |
| 6 000 | €0.70196 | €4,211.76 |
| 12 000 | €0.66514 | €7,981.68 |
| 12 500 | €0.66303 | €8,287.88 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

