
3313S-1-100E | |
|---|---|
DigiKey Part Number | 3313S-1-100ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313S-1-100E |
Description | TRIMMER 10OHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-100E Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.17050 | €234.10 |
| Unit Price without VAT: | €1.17050 |
|---|---|
| Unit Price with VAT: | €1.46898 |

