Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269X-1-501G | |
|---|---|
DigiKey Part Number | 3269X-1-501G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269X-1-501G |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-501G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-501 | Bourns Inc. | 0 | 3269P-1-501-ND | €3.94760 | Parametric Equivalent |
| 3269P-1-501G | Bourns Inc. | 0 | 3269P-1-501G-ND | €3.23384 | Parametric Equivalent |
| 3269P-1-501GLF | Bourns Inc. | 1 626 | 3269P-1-501GLFCT-ND | €3.59000 | Parametric Equivalent |
| 3269P-1-501LF | Bourns Inc. | 100 | 3269P-1-501LF-ND | €3.59000 | Parametric Equivalent |
| 3269P-ES2-501 | Bourns Inc. | 0 | 3269P-ES2-501-ND | €4.78964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.36748 | €1,683.74 |
| Unit Price without VAT: | €3.36748 |
|---|---|
| Unit Price with VAT: | €4.22619 |



