
3269X-1-105GLF | |
|---|---|
DigiKey Part Number | 118-3269X-1-105GLFTR-ND - Tape & Reel (TR) 118-3269X-1-105GLFCT-ND - Cut Tape (CT) 118-3269X-1-105GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269X-1-105GLF |
Description | TRIMMER 1M OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-105GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.98400 | €29.84 |
| 25 | €2.77160 | €69.29 |
| 50 | €2.62020 | €131.01 |
| 100 | €2.47640 | €247.64 |
| 250 | €2.29768 | €574.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.17064 | €1,085.32 |
| 1 000 | €2.05035 | €2,050.35 |
| 1 500 | €1.98300 | €2,974.50 |
| 2 500 | €1.90120 | €4,753.00 |
| 3 500 | €1.84915 | €6,472.03 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.50545 |

