10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-103GLF

DigiKey Part Number
3269W-1-103GLFTR-ND - Tape & Reel (TR)
3269W-1-103GLFCT-ND - Cut Tape (CT)
3269W-1-103GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-103GLF
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-103GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.59000€3.59
10€2.98400€29.84
25€2.77160€69.29
50€2.62020€131.01
100€2.47640€247.64
250€2.29768€574.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.17064€1,085.32
1 000€2.05035€2,050.35
1 500€1.98409€2,976.13
Manufacturers Standard Package
Unit Price without VAT:€3.59000
Unit Price with VAT:€4.50545