3266Y-1-200LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €11.19030
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €7.82650
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €3.07610
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 175
Unit Price: €3.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €3.29240
Datasheet
3266Y-1-501LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Y-1-200LF

DigiKey Part Number
3266Y-1-200LF-ND
Manufacturer
Manufacturer Product Number
3266Y-1-200LF
Description
TRIMMER 20 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Y-1-200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€2.15040€430.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.15040
Unit Price with VAT:€2.69875