
3223J-1-104E | |
|---|---|
DigiKey Part Number | 3223J-1-104ETR-ND - Tape & Reel (TR) 3223J-1-104ECT-ND - Cut Tape (CT) 3223J-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-104E |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €3.05200 | €30.52 |
| 25 | €2.83440 | €70.86 |
| 50 | €2.67980 | €133.99 |
| 100 | €2.53260 | €253.26 |
| 250 | €2.34972 | €587.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.21982 | €1,109.91 |
| 1 000 | €2.09680 | €2,096.80 |
| 1 500 | €2.02792 | €3,041.88 |
| 2 500 | €1.94427 | €4,860.68 |
| 3 500 | €1.89102 | €6,618.57 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |


