Parametric Equivalent

3057Y-1-502 | |
|---|---|
DigiKey Part Number | 3057Y-502-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-502 |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-502 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3057P-1-502 | Bourns Inc. | 0 | 3057P-1-502-ND | €23.60200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.10000 | €30.10 |
| 10 | €24.97900 | €249.79 |
| 30 | €22.83067 | €684.92 |
| 50 | €21.89240 | €1,094.62 |
| 100 | €20.67870 | €2,067.87 |
| 250 | €19.17404 | €4,793.51 |
| Unit Price without VAT: | €30.10000 |
|---|---|
| Unit Price with VAT: | €37.77550 |


