
3057L-1-203 | |
|---|---|
DigiKey Part Number | 3057L-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3057L-1-203 |
Description | TRIMMER 20K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057L-1-203 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €37.69750 | €753.95 |
| Unit Price without VAT: | €37.69750 |
|---|---|
| Unit Price with VAT: | €47.31036 |

