33 µH Shielded Toroidal Inductor 13.6 A 15mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300HT-330-H-RC

DigiKey Part Number
M8928-ND
Manufacturer
Manufacturer Product Number
2300HT-330-H-RC
Description
FIXED IND 33UH 13.6A 15 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
33 µH Shielded Toroidal Inductor 13.6 A 15mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2300HT-330-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia (32.51mm)
Height - Seated (Max)
0.650" (16.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.08000€6.08
10€4.99700€49.97
36€4.48194€161.35
72€4.22597€304.27
108€4.08333€441.00
252€3.80103€957.86
504€3.58500€1,806.84
1 008€3.43147€3,458.92
Manufacturers Standard Package
Unit Price without VAT:€6.08000
Unit Price with VAT:€7.63040