
2108-V-RC | |
|---|---|
DigiKey Part Number | M8853-ND |
Manufacturer | |
Manufacturer Product Number | 2108-V-RC |
Description | FIXED IND 39UH 4.8A 32 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Toroidal Inductor 4.8 A 32mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2108-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €2.01300 | €20.13 |
| 25 | €1.86240 | €46.56 |
| 50 | €1.75580 | €87.79 |
| 154 | €1.59597 | €245.78 |
| 308 | €1.50497 | €463.53 |
| 616 | €1.41922 | €874.24 |
| 1 078 | €1.35369 | €1,459.28 |
| 2 618 | €1.25608 | €3,288.42 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €3.06220 |

