Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-23-SM-RPLF

DigiKey Part Number
2036-23-SM-RPLFTR-ND - Tape & Reel (TR)
2036-23-SM-RPLFCT-ND - Cut Tape (CT)
2036-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-23-SM-RPLF
Description
GDT 230V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-23-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
5€1.61000€8.05
10€1.48500€14.85
50€1.23260€61.63
100€1.13700€113.70
250€1.02172€255.43
500€0.94188€470.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.86790€867.90
2 000€0.79928€1,598.56
3 000€0.76145€2,284.35
5 000€0.72721€3,636.05
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.43470