
2027-23-A | |
|---|---|
DigiKey Part Number | 2027-23-A-ND |
Manufacturer | |
Manufacturer Product Number | 2027-23-A |
Description | GDT 230V 10KA 2 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.59265 | €592.65 |
| Unit Price without VAT: | €0.59265 |
|---|---|
| Unit Price with VAT: | €0.74378 |



