
CRF1206-FZ-R030ELF | |
---|---|
DigiKey Part Number | 118-CRF1206-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R030ELF |
Description | RESMETALSTRIP 1206 R030 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.37100 | €3.71 |
25 | €0.31560 | €7.89 |
50 | €0.28100 | €14.05 |
100 | €0.25160 | €25.16 |
250 | €0.21920 | €54.80 |
500 | €0.19898 | €99.49 |
1 000 | €0.18177 | €181.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.15113 | €755.65 |
10 000 | €0.14111 | €1,411.10 |
15 000 | €0.13597 | €2,039.55 |
25 000 | €0.13015 | €3,253.75 |
35 000 | €0.12668 | €4,433.80 |
50 000 | €0.12331 | €6,165.50 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |