Mixed Technology TVS Device 1 Circuit 36V In Line
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1669-01

DigiKey Part Number
118-1669-01-ND
Manufacturer
Manufacturer Product Number
1669-01
Description
TVS DEVICE MIXED TECHNOLOGY 36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 36V In Line
Datasheet
 Datasheet
EDA/CAD Models
1669-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
36V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
In Line
Package / Case
Cartridge
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€101.54000€101.54
10€80.30600€803.06
100€79.06760€7,906.76
Manufacturers Standard Package
Unit Price without VAT:€101.54000
Unit Price with VAT:€127.43270