TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF100A

DigiKey Part Number
18-SMF100ATR-ND - Tape & Reel (TR)
18-SMF100ACT-ND - Cut Tape (CT)
18-SMF100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF100A
Description
TVS DIODE 100VWM 162VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.26400€2.64
100€0.13640€13.64
500€0.11924€59.62
1 000€0.10208€102.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07291€218.73
6 000€0.07120€427.20
9 000€0.06986€628.74
15 000€0.06893€1,033.95
21 000€0.06112€1,283.52
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200