


1.5SMC6.8CA | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CABBTR-ND - Tape & Reel (TR) 1.5SMC6.8CABBCT-ND - Cut Tape (CT) 1.5SMC6.8CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.53200 | €5.32 |
| 100 | €0.34580 | €34.58 |
| 500 | €0.26574 | €132.87 |
| 1 000 | €0.23993 | €239.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20712 | €621.36 |
| 6 000 | €0.19060 | €1,143.60 |
| 9 000 | €0.18218 | €1,639.62 |
| 15 000 | €0.17272 | €2,590.80 |
| 21 000 | €0.16712 | €3,509.52 |
| 30 000 | €0.16168 | €4,850.40 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

