
1.5SMC51CA | |
---|---|
DigiKey Part Number | 1.5SMC51CABBTR-ND - Tape & Reel (TR) 1.5SMC51CABBCT-ND - Cut Tape (CT) 1.5SMC51CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.53000 | €0.53 |
10 | €0.44900 | €4.49 |
100 | €0.30800 | €30.80 |
500 | €0.24448 | €122.24 |
1 000 | €0.21393 | €213.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.18872 | €566.16 |
6 000 | €0.18357 | €1,101.42 |
9 000 | €0.18185 | €1,636.65 |
15 000 | €0.17799 | €2,669.85 |
21 000 | €0.17478 | €3,670.38 |
Unit Price without VAT: | €0.53000 |
---|---|
Unit Price with VAT: | €0.66515 |