BMP280 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bosch Sensortec
In Stock: 0
Unit Price: €2.71000
Datasheet
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP280

DigiKey Part Number
828-1064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMP280
Description
SENSOR 15.95PSIA 16BIT 8SMD
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16b 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
BMP280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C, SPI
Output
16b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.71V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Standby Mode
Termination Style
SMD (SMT) Tab
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes