

02231000 | |
|---|---|
DigiKey Part Number | 902-1339-ND |
Manufacturer | |
Manufacturer Product Number | 02231000 |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.61 lb (276.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.24000 | €34.24 |
| 5 | €29.26600 | €146.33 |
| 10 | €27.35600 | €273.56 |
| 25 | €25.01800 | €625.45 |
| 50 | €24.09020 | €1,204.51 |
| Unit Price without VAT: | €34.24000 |
|---|---|
| Unit Price with VAT: | €42.97120 |


