
TO-118-100 | |
|---|---|
DigiKey Part Number | TO-118-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-118-100 |
Description | SPACER RECT GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-118-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.705" (17.91mm) | |
Width | 0.260" (6.60mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.11300 | €11.30 |
| 500 | €0.09114 | €45.57 |
| 1 000 | €0.08391 | €83.91 |
| 2 000 | €0.07776 | €155.52 |
| 5 000 | €0.07100 | €355.00 |
| 10 000 | €0.06678 | €667.80 |
| 25 000 | €0.06216 | €1,554.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

