
SSD-700-CI | |
|---|---|
DigiKey Part Number | SSD-700-CI-ND |
Manufacturer | |
Manufacturer Product Number | SSD-700-CI |
Description | CARD GUIDE SNAP-IN 7"L. 0.075" S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.86080 | €186.08 |
| Unit Price without VAT: | €1.86080 |
|---|---|
| Unit Price with VAT: | €2.33530 |

