
SDC-700 | |
|---|---|
DigiKey Part Number | SDC-700-ND |
Manufacturer | |
Manufacturer Product Number | SDC-700 |
Description | CARD GUIDE SNAP-IN 7" NAT NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.000" (177.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 5 | €0.82600 | €4.13 |
| 10 | €0.77100 | €7.71 |
| 25 | €0.70680 | €17.67 |
| 50 | €0.66420 | €33.21 |
| 100 | €0.62630 | €62.63 |
| 300 | €0.57423 | €172.27 |
| 500 | €0.55302 | €276.51 |
| 1 000 | €0.52682 | €526.82 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |

