
SDC-750-CI | |
|---|---|
DigiKey Part Number | SDC-750-CI-ND |
Manufacturer | |
Manufacturer Product Number | SDC-750-CI |
Description | CARD GUIDE COND INSERT 7.5" NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.500" (190.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-750-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.12420 | €212.42 |
| Unit Price without VAT: | €2.12420 |
|---|---|
| Unit Price with VAT: | €2.66587 |

