
RL2-350 | |
---|---|
DigiKey Part Number | RL2-350-ND |
Manufacturer | |
Manufacturer Product Number | RL2-350 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL2-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.350" (8.89mm) | |
LED | All Rectangular LEDs | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €0.23450 | €23.45 |
Unit Price without VAT: | €0.23450 |
---|---|
Unit Price with VAT: | €0.29430 |