cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R20GRN-V-0025

DigiKey Part Number
492-R20GRN-V-0025-ND
Manufacturer
Manufacturer Product Number
R20GRN-V-0025
Description
LED GREEN CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 522nm LED Indication - Discrete 3V 4-DIP (0.200", 5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.31mm x 4.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120€1.55508€186.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.55508
Unit Price with VAT:€1.95163