
PM4-C1522-7.00 | |
|---|---|
DigiKey Part Number | PM4-C1522-7.00-ND |
Manufacturer | |
Manufacturer Product Number | PM4-C1522-7.00 |
Description | FLEX LIGHT PIPE INDICATOR 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7" (177.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7" (177.8mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.16600 | €216.60 |
| Unit Price without VAT: | €2.16600 |
|---|---|
| Unit Price with VAT: | €2.71833 |

