
PM3UBWCW6.0 | |
|---|---|
DigiKey Part Number | PM3UBWCW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3UBWCW6.0 |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 30° 4V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3UBWCW6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.07200 | €207.20 |
| Unit Price without VAT: | €2.07200 |
|---|---|
| Unit Price with VAT: | €2.60036 |

