
MPC5GC | |
---|---|
DigiKey Part Number | MPC5GC-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GC |
Description | LED PNL IND GREEN CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 35° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 35° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |