Similar

| MPC5BWTW12.0-CC | |
|---|---|
| DigiKey Part Number | MPC5BWTW12.0-CC-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPC5BWTW12.0-CC | 
| Description | LED PNL IND BLUE 5MM WIRE LEADS | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Blue 20° 4V 20mA Wire Leads - 12" (304.80mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPC5BWTW12.0-CC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Type | LED | |
| Lamp Color | Blue | |
| Lens Color | - | |
| Lens Transparency | - | |
| Ratings | Vf (Typ), If (Max) | |
| Voltage | 4V | |
| Current | 20mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.32" (8.13mm) | |
| Lens Size | 5mm, T-1 3/4 | |
| Lens Style | Round with Domed Top | |
| Millicandela Rating | 50mcd | |
| Wavelength - Peak | 430nm | |
| Viewing Angle | 20° | |
| Termination Style | Wire Leads - 12" (304.80mm) | |
| Ingress Protection | - | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland