
LTM7503SAD | |
|---|---|
DigiKey Part Number | LTM7503SAD-ND |
Manufacturer | |
Manufacturer Product Number | LTM7503SAD |
Description | LED CBI 3MM AMBER DIFF VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | LTM7503SAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | 605nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.47050 | €47.05 |
| Unit Price without VAT: | €0.47050 |
|---|---|
| Unit Price with VAT: | €0.59048 |

