
FLPV6.0-SR | |
|---|---|
DigiKey Part Number | FLPV6.0-SR-ND |
Manufacturer | |
Manufacturer Product Number | FLPV6.0-SR |
Description | LED CBI 2.9MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V 20mA Round with Domed Top 2.90mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPV6.0-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 250mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.34960 | €134.96 |
| Unit Price without VAT: | €1.34960 |
|---|---|
| Unit Price with VAT: | €1.69375 |

