
FLPR1-2.5 | |
|---|---|
DigiKey Part Number | FLPR1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | FLPR1-2.5 |
Description | LIGHT PIPE ASSY 1MM RECT 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR1-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.63110 | €63.11 |
| Unit Price without VAT: | €0.63110 |
|---|---|
| Unit Price with VAT: | €0.79203 |

