MPC5AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 90
Unit Price: €4.11000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5AT

DigiKey Part Number
MPC5AT-ND
Manufacturer
Manufacturer Product Number
MPC5AT
Description
LED PNL IND AMBER CLEAR 5MM
Customer Reference
Detailed Description
LED Panel Indicator Amber Clear 35° 2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
605nm
Viewing Angle
35°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes