
ERM 1-16MM | |
|---|---|
DigiKey Part Number | ERM1-16MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-16MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-16MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.630" (16.00mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.10570 | €10.57 |
| 500 | €0.08506 | €42.53 |
| 1 000 | €0.07821 | €78.21 |
| 2 000 | €0.07237 | €144.74 |
| 5 000 | €0.06596 | €329.80 |
| 10 000 | €0.06195 | €619.50 |
| 25 000 | €0.05757 | €1,439.25 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

