
ELM 1-500 | |
|---|---|
DigiKey Part Number | ELM1-500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-500 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.11790 | €11.79 |
| 500 | €0.09508 | €47.54 |
| 1 000 | €0.08756 | €87.56 |
| 2 000 | €0.08113 | €162.26 |
| 5 000 | €0.07408 | €370.40 |
| 10 000 | €0.06968 | €696.80 |
| 25 000 | €0.06486 | €1,621.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

