
9913-937 | |
|---|---|
DigiKey Part Number | 492-1054-ND |
Manufacturer | |
Manufacturer Product Number | 9913-937 |
Description | ROUND SPACER #2 NYLON 15/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.938" (23.83mm) 15/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.938" (23.83mm) 15/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06600 | €0.33 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.05140 | €2.57 |
| 100 | €0.04790 | €4.79 |
| 250 | €0.04372 | €10.93 |
| 500 | €0.04096 | €20.48 |
| 1 000 | €0.03852 | €38.52 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

