



9905-625 | |
|---|---|
DigiKey Part Number | 492-1110-ND |
Manufacturer | |
Manufacturer Product Number | 9905-625 |
Description | ROUND SPACER #6 NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06800 | €0.34 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05680 | €1.42 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04890 | €4.89 |
| 250 | €0.04464 | €11.16 |
| 500 | €0.04184 | €20.92 |
| 1 000 | €0.03934 | €39.34 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

