



938-100 | |
|---|---|
DigiKey Part Number | 492-1774-ND |
Manufacturer | |
Manufacturer Product Number | 938-100 |
Description | ROUND SPACER NYLON 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 938-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.100" (2.54mm) | |
Length - Overall | 0.100" (2.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06000 | €0.30 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04290 | €4.29 |
| 250 | €0.03912 | €9.78 |
| 500 | €0.03662 | €18.31 |
| 1 000 | €0.03442 | €34.42 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

