
912-412 | |
|---|---|
DigiKey Part Number | 912-412-ND |
Manufacturer | |
Manufacturer Product Number | 912-412 |
Description | ROUND SPACER NYLON 10.46MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.412" (10.46mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 912-412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.412" (10.46mm) | |
Length - Overall | 0.412" (10.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.10000 | €0.50 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.08360 | €2.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.07230 | €7.23 |
| 250 | €0.06620 | €16.55 |
| 500 | €0.06216 | €31.08 |
| 1 000 | €0.05856 | €58.56 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

