
911-510 | |
|---|---|
DigiKey Part Number | 911-510-ND |
Manufacturer | |
Manufacturer Product Number | 911-510 |
Description | ROUND SPACER NYLON 12.95MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.510" (12.95mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.510" (12.95mm) | |
Length - Overall | 0.510" (12.95mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 5 | €0.13000 | €0.65 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.10920 | €2.73 |
| 50 | €0.10180 | €5.09 |
| 100 | €0.09490 | €9.49 |
| 250 | €0.08704 | €21.76 |
| 500 | €0.08188 | €40.94 |
| 1 000 | €0.07725 | €77.25 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

