Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-060

DigiKey Part Number
903-060-ND
Manufacturer
Manufacturer Product Number
903-060
Description
ROUND SPACER NYLON 1.52MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.060" (1.52mm)
Length - Overall
0.060" (1.52mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.09000€0.09
5€0.06400€0.32
10€0.05800€0.58
25€0.05200€1.30
50€0.04840€2.42
100€0.04490€4.49
250€0.04096€10.24
500€0.03838€19.19
1 000€0.03607€36.07
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295