Component Mount TO-5 Circular 0.200" (5.08mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514-200

DigiKey Part Number
514-200-ND
Manufacturer
Manufacturer Product Number
514-200
Description
MOUNT CIRCULAR TO-5 0.200"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.200" (5.08mm) White
Datasheet
 Datasheet
EDA/CAD Models
514-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.200" (5.08mm)
Diameter - Outside
0.365" (9.27mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31700€3.17
100€0.22770€22.77
500€0.18752€93.76
1 000€0.17430€174.30
2 000€0.16305€326.10
5 000€0.15074€753.70
10 000€0.14305€1,430.50
25 000€0.13467€3,366.75
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730